341-054-521-208

Heilind Number:EDA341-054-521-208
Manufacturer:EDAC
Manufacturer Number:341-054-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts, with a pitch of .1 inches and a row spacing of .14 inches, facilitate seamless data transmission. With two rows and a total of 54 positions, it offers ample connectivity options. The straight mount orientation makes it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Perfect for various applications, it belongs to our extensive range of PCB connectors, specifically designed for Board to Board connections. Elevate the performance of your devices with this essential component.