341-054-522-103

Heilind Number:EDA341-054-522-103
Manufacturer:EDAC
Manufacturer Number:341-054-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row layout with 54 positions, offering ample room for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 - 105 °C makes it suitable for various applications. Upgrade your setup with this essential connector for seamless data transmission and power delivery.