341-054-522-104

Heilind Number:EDA341-054-522-104
Manufacturer:EDAC
Manufacturer Number:341-054-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 54 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your PCB assembly with this essential component, perfect for demanding environments in various industries.