341-054-522-108

Heilind Number:EDA341-054-522-108
Manufacturer:EDAC
Manufacturer Number:341-054-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Featuring a single row configuration with 54 positions, it allows for efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise connections are facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Whether you're a professional in the industry or a tech enthusiast, this green connector is a vital component for your projects. Elevate your connectivity experience with this essential device.