341-054-522-202

Heilind Number:EDA341-054-522-202
Manufacturer:EDAC
Manufacturer Number:341-054-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inches with a row spacing of .14 inches, provide seamless connection across 54 positions. Its straight mount orientation offers easy installation on your board. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Trust in our high-quality product for efficient and secure board-to-board connections.