341-054-522-203

Heilind Number:EDA341-054-522-203
Manufacturer:EDAC
Manufacturer Number:341-054-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and 54 positions, it offers ample room for seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable power transmission with a maximum amperage of 3A. Its precise pitch of .1 inches and row spacing of .14 inches guarantee secure placement and optimal signal integrity. Perfect for a variety of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component, a reliable solution for all your connectivity needs.