341-054-522-204

Heilind Number:EDA341-054-522-204
Manufacturer:EDAC
Manufacturer Number:341-054-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 54 positions, this connector ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide variety of applications. Choose this Straight-mount orientation connector for seamless integration in your systems. Upgrade your PCB connections with this essential component.