341-054-524-101

Heilind Number:EDA341-054-524-101
Manufacturer:EDAC
Manufacturer Number:341-054-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 54 positions and a precise pitch of .1 inches. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from reliable Copper Alloy, allowing for optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate the efficiency and performance of your devices with this essential component.