341-054-524-102

Heilind Number:EDA341-054-524-102
Manufacturer:EDAC
Manufacturer Number:341-054-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and features a single row configuration with 54 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a low .1 inch pitch and .14 inch row spacing, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your electronic projects with this essential component.