341-054-524-104

Heilind Number:EDA341-054-524-104
Manufacturer:EDAC
Manufacturer Number:341-054-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, it features a single row with 54 positions, ideal for optimizing your board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments, while the Copper Alloy contact material guarantees secure and efficient power transfer. With a pitch of .1 inches and row spacing of .14 inches, precision is paramount in every connection. This connector boasts a 3A amperage capacity and operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.