341-054-524-107

Heilind Number:EDA341-054-524-107
Manufacturer:EDAC
Manufacturer Number:341-054-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic devices. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With a single row layout and Copper Alloy contact material, it offers efficient signal transmission across its 54 positions. The .1-inch pitch and .14-inch row spacing facilitate easy installation on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.