341-054-524-108

Heilind Number:EDA341-054-524-108
Manufacturer:EDAC
Manufacturer Number:341-054-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 54 positions, ensuring efficient data transfer. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential component.