341-054-524-201

Heilind Number:EDA341-054-524-201
Manufacturer:EDAC
Manufacturer Number:341-054-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient interface for your PCB assemblies. The .1-inch pitch and .14-inch row spacing accommodate precise positioning, while the 54 positions provide ample connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications in industries such as telecommunications, computing, and industrial automation. Trust in our high-quality connector to deliver consistent performance and streamline your electronic connections.