341-054-524-202

Heilind Number:EDA341-054-524-202
Manufacturer:EDAC
Manufacturer Number:341-054-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it offers a robust amperage of 3 A, ensuring reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use in various environments. With two rows of high-quality Copper Alloy contacts, each positioned precisely at .1-inch pitch and .14-inch row spacing, it allows for seamless board-to-board connections. Boasting a total of 54 positions, this connector accommodates multiple interfaces with ease. Its straight mount orientation offers convenient installation, while an extensive operating temperature range of -40 to 105 °C ensures consistent functionality even in challenging conditions. Elevate your electronics assembly with this essential component.