341-054-524-203

Heilind Number:EDA341-054-524-203
Manufacturer:EDAC
Manufacturer Number:341-054-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of precision-machined Copper Alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your circuit design, with 54 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in our quality craftsmanship for superior Board To Board PCB connections.