341-054-524-204

Heilind Number:EDA341-054-524-204
Manufacturer:EDAC
Manufacturer Number:341-054-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-204

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a .1 inch pitch and .14 inch row spacing, it offers seamless integration for your 54-position setup. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component, a must-have in the world of connectors.