341-054-524-207

Heilind Number:EDA341-054-524-207
Manufacturer:EDAC
Manufacturer Number:341-054-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green exterior, it seamlessly integrates into your setup to provide reliable power transmission at an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are guaranteed. With two rows of 54 positions each, it offers ample room for multiple connections. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity game with this essential component.