341-054-524-208

Heilind Number:EDA341-054-524-208
Manufacturer:EDAC
Manufacturer Number:341-054-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-524-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 54 positions each, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures longevity and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is essential for seamless board-to-board connections. Upgrade your connectivity solutions with this essential component.