341-054-555-202

Heilind Number:EDA341-054-555-202
Manufacturer:EDAC
Manufacturer Number:341-054-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers reliable performance with a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and a pitch of .1 inches, it provides ample space for 54 positions, facilitating versatile connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in challenging environments. Upgrade your PCB setups with this essential component for optimal performance and longevity.