341-054-555-204

Heilind Number:EDA341-054-555-204
Manufacturer:EDAC
Manufacturer Number:341-054-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-555-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimum performance, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power transmission at an amperage of 3A. This connector boasts two rows with a total of 54 positions, offering ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component.