341-054-555-208

Heilind Number:EDA341-054-555-208
Manufacturer:EDAC
Manufacturer Number:341-054-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .14 inch, it offers impeccable precision in data transmission. Its 54 positions accommodate multiple connections with ease, while the straight mount orientation simplifies installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.