341-054-556-201

Heilind Number:EDA341-054-556-201
Manufacturer:EDAC
Manufacturer Number:341-054-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-556-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a high amperage rating of 3 A, making it suitable for a wide range of applications. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB setup, with 54 positions available for optimal connectivity. Designed for straight mount orientation, it provides easy installation on your board. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects, whether at home or in a professional setting. Upgrade your connection standards with this essential component.