341-054-556-204

Heilind Number:EDA341-054-556-204
Manufacturer:EDAC
Manufacturer Number:341-054-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-556-204

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission for your electronic devices. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .14 inches, provide secure and efficient connections. Offering a total of 54 positions, this connector allows for versatile and customizable setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions today with this essential component.