341-054-556-208

Heilind Number:EDA341-054-556-208
Manufacturer:EDAC
Manufacturer Number:341-054-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-556-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a double-row configuration with 54 positions, perfect for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for your PCB assembly. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments.Upgrade your electronic projects with this essential connector, a must-have for any professional or DIY enthusiast.