341-054-560-201

Heilind Number:EDA341-054-560-201
Manufacturer:EDAC
Manufacturer Number:341-054-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-560-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 54 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and row spacing of .14 inch, precision is key in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.