341-054-560-203

Heilind Number:EDA341-054-560-203
Manufacturer:EDAC
Manufacturer Number:341-054-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. The connector boasts two rows of copper alloy contacts, offering a total of 54 positions for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, a true game-changer in connectivity solutions.