341-054-560-207

Heilind Number:EDA341-054-560-207
Manufacturer:EDAC
Manufacturer Number:341-054-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-560-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers reliable functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term stability. With two rows and 54 positions, it provides ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it ensures easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.