341-054-560-208

Heilind Number:EDA341-054-560-208
Manufacturer:EDAC
Manufacturer Number:341-054-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-560-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 54 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Its straight mount orientation further enhances versatility, making it a must-have component for your projects. Explore the possibilities with this essential connector for seamless board-to-board connections.