341-055-500-101

Heilind Number:EDA341-055-500-101
Manufacturer:EDAC
Manufacturer Number:341-055-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-500-101

Detailed Description

Introducing a reliable solution for your PCB connectivity needs – the Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row layout with 55 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance in various applications. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for your projects in electronics, telecommunications, and more. Trust in this high-quality connector to deliver consistent power and signal transmission, meeting your connectivity demands with excellence.