341-055-520-102

Heilind Number:EDA341-055-520-102
Manufacturer:EDAC
Manufacturer Number:341-055-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-520-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable solution for seamless integration. Featuring a vibrant green color, this connector stands out in any setup. With a 3 A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 55 positions offers ample room for connections, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it allows for precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.