341-055-520-104

Heilind Number:EDA341-055-520-104
Manufacturer:EDAC
Manufacturer Number:341-055-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-520-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a single row layout, making it perfect for compact setups. With a durable housing made from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material ensures efficient conductivity, while the 3 A amperage rating meets power requirements with ease. At a pitch of .1 inches and a row spacing of .14 inches, it offers precise and stable connections across all 55 positions. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.