341-055-520-107

Heilind Number:EDA341-055-520-107
Manufacturer:EDAC
Manufacturer Number:341-055-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-520-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, with a 3A amperage rating suitable for various applications. Featuring a single row design with 55 positions and a pitch of .1 inches, this connector offers optimal connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for efficient board-to-board connections.