341-055-521-101

Heilind Number:EDA341-055-521-101
Manufacturer:EDAC
Manufacturer Number:341-055-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-521-101

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for superior durability. With a single row design and 55 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .14-inch row spacing, it ensures precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this high-quality connector for seamless and efficient board-to-board connections.