341-055-521-102

Heilind Number:EDA341-055-521-102
Manufacturer:EDAC
Manufacturer Number:341-055-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row configuration and 55 positions, this connector offers ample room for intricate PCB layouts. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connections with this high-performance connector, a must-have in any electronics toolkit.