341-055-521-103

Heilind Number:EDA341-055-521-103
Manufacturer:EDAC
Manufacturer Number:341-055-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-521-103

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 55 positions, offering optimal functionality for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient positioning on the board. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission and stability. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.