341-055-521-104

Heilind Number:EDA341-055-521-104
Manufacturer:EDAC
Manufacturer Number:341-055-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and a total of 55 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for versatile use. Its compact pitch of .1 inches and row spacing of .14 inches make it ideal for space-constrained designs. Whether you require straight or right-angle orientation, this connector caters to your specific mounting needs. Elevate your PCB connections with this essential component, a must-have in any electronic assembly project.