341-055-522-101

Heilind Number:EDA341-055-522-101
Manufacturer:EDAC
Manufacturer Number:341-055-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-522-101

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with a high amperage capacity of 3 A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 55 copper alloy positions, spaced at a pitch of .1 inches, provide ample room for secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and reliability in diverse environments. Perfect for various applications, it is a must-have component for your electronic projects.