341-055-522-102

Heilind Number:EDA341-055-522-102
Manufacturer:EDAC
Manufacturer Number:341-055-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-522-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector offers reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With 55 positions in a single row configuration and a pitch of .1 inch, it's ideal for high-density applications. The Straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Trust in this essential component for secure and efficient board-to-board connections.