341-055-522-104

Heilind Number:EDA341-055-522-104
Manufacturer:EDAC
Manufacturer Number:341-055-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-522-104

Detailed Description

Introducing our Green Card Edge Connector, an essential component for seamless PCB connectivity. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance in any application. Featuring a single row design with 55 positions and a .1-inch pitch, it allows for efficient board-to-board connections. The straight mount orientation and compact .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and precision for optimal signal transmission.