341-055-522-108

Heilind Number:EDA341-055-522-108
Manufacturer:EDAC
Manufacturer Number:341-055-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-522-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Its vibrant green hue adds a pop of color while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With an amperage of 3A, this connector delivers reliable power transmission. Featuring a single row layout with 55 positions, it offers ample connectivity options with a pitch and row spacing of .1 in and .14 in respectively. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your connectivity experience with this essential component.