341-055-524-101

Heilind Number:EDA341-055-524-101
Manufacturer:EDAC
Manufacturer Number:341-055-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-524-101

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 55 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a valuable component in any project requiring secure board-to-board connections.