341-055-524-102

Heilind Number:EDA341-055-524-102
Manufacturer:EDAC
Manufacturer Number:341-055-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 55 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless board-to-board connections.