341-055-524-104

Heilind Number:EDA341-055-524-104
Manufacturer:EDAC
Manufacturer Number:341-055-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-524-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Its single row configuration, featuring 55 copper alloy contact positions, offers seamless integration on your board. The .1-inch pitch and .14-inch row spacing allow for efficient data transfer. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable functionality in diverse environments. Trust in this connector for high-speed, high-amperage connections in your electronic projects.