341-055-524-108

Heilind Number:EDA341-055-524-108
Manufacturer:EDAC
Manufacturer Number:341-055-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and organization. With a high amperage rating of 3A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. With one row of 55 positions, it offers ample connectivity options. Each contact is made of Copper Alloy, ensuring efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise placement on the board. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your system with this essential component, perfect for applications in industries like telecommunications, automotive, and more.