341-056-500-101

Heilind Number:EDA341-056-500-101
Manufacturer:EDAC
Manufacturer Number:341-056-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a single row configuration with 56 positions and a precise pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your PCB assembly with this essential component, a perfect choice for various applications in the electronics industry.