341-056-500-102

Heilind Number:EDA341-056-500-102
Manufacturer:EDAC
Manufacturer Number:341-056-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance. Offering 56 positions in a single row configuration, it boasts a compact .1-inch pitch and .14-inch row spacing. Designed for straight mount orientation, it's suitable for various PCB applications. Operable in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.