341-056-500-103

Heilind Number:EDA341-056-500-103
Manufacturer:EDAC
Manufacturer Number:341-056-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-500-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with a total of 56 positions, ensuring optimal connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precision mating is effortless. This green connector, suitable for straight mounting orientation, is not only visually distinctive but also functional, operating smoothly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.