341-056-500-104

Heilind Number:EDA341-056-500-104
Manufacturer:EDAC
Manufacturer Number:341-056-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-500-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row with 56 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and durability. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Whether for industrial applications or DIY projects, this Card Edge Connector is a must-have for your connectivity needs.