341-056-500-108

Heilind Number:EDA341-056-500-108
Manufacturer:EDAC
Manufacturer Number:341-056-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it boasts a single row setup with 56 positions for optimal compatibility. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .14 inches, precision is key when installing this connector. Its straight mount orientation offers flexibility in assembly, while an operating temperature range of -40 to 105 °C guarantees performance in varied environments. Trust in this connector for seamless board-to-board connections in your electronic designs.