341-056-500-201

Heilind Number:EDA341-056-500-201
Manufacturer:EDAC
Manufacturer Number:341-056-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows with a total of 56 positions, each contact is made of high-quality Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your connectors today to experience superior board-to-board connectivity.